
DCB230 | |
---|---|
DigiKey Part Number | 3539-DCB230-ND |
Manufacturer | DeWalt |
Manufacturer Product Number | DCB230 |
Description | BATTERY PACK LI-ION 20V |
Customer Reference | |
Detailed Description | 20 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | 3Ah |