
DCL040 | |
---|---|
DigiKey Part Number | 3539-DCL040-ND |
Manufacturer | DeWalt |
Manufacturer Product Number | DCL040 |
Description | LITHIUM ION LED WORK LIGHT, LED |
Customer Reference | |
Detailed Description | Flashlight Work Light Style LED 110 Lumens |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DeWalt | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Work Light | |
Lamp Type | LED | |
Lamp Output | 110 Lumens |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.50000 | $103.50 |