Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | NPN-NC/NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic, Polyamide (PA) | |
Voltage - Supply | 10V ~ 35V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $276.00000 | $276.00 |