
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.54mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
25 | $1.41480 | $35.37 |
100 | $1.21550 | $121.55 |
500 | $1.05220 | $526.10 |
1,000 | $0.99894 | $998.94 |
2,000 | $0.95383 | $1,907.66 |
5,000 | $0.90465 | $4,523.25 |
10,000 | $0.87405 | $8,740.50 |