
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Type | - | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.24000 | $2.24 |
25 | $1.43960 | $35.99 |
100 | $1.23740 | $123.74 |
500 | $1.07178 | $535.89 |
1,000 | $1.01776 | $1,017.76 |
2,000 | $0.97200 | $1,944.00 |
5,000 | $0.92212 | $4,610.60 |
10,000 | $0.89109 | $8,910.90 |