
515119400650DF | |
---|---|
DigiKey Part Number | 350-515119400650DF-ND |
Manufacturer | |
Manufacturer Product Number | 515119400650DF |
Description | VLPDOME DF.118X.650LPCM.090" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
50 | $0.76200 | $38.10 |
100 | $0.70320 | $70.32 |
500 | $0.59832 | $299.16 |
1,000 | $0.56403 | $564.03 |
2,000 | $0.53495 | $1,069.90 |
5,000 | $0.50322 | $2,516.10 |
10,000 | $0.48346 | $4,834.60 |