Parametric Equivalent
Parametric Equivalent

5510301010F | |
|---|---|
DigiKey Part Number | 5510301010F-ND |
Manufacturer | |
Manufacturer Part Number | 5510301010F |
Description | LED CBI 3MM YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.41122 | $846.73 |



