

591-2801-007NF | |
---|---|
DigiKey Part Number | 350-591-2801-007NFTR-ND - Tape & Reel (TR) 350-591-2801-007NFCT-ND - Cut Tape (CT) 350-591-2801-007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 591-2801-007NF |
Description | 3MM PRISM WHITE 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White Diffused 3.1V 10mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | White | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 135mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 3.1V | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.85000 | $3.85 |
10 | $2.83200 | $28.32 |
100 | $2.22960 | $222.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.99630 | $798.52 |
800 | $1.90563 | $1,524.50 |
1,200 | $1.85918 | $2,231.02 |
2,000 | $1.80679 | $3,613.58 |
2,800 | $1.77564 | $4,971.79 |
4,000 | $1.74529 | $6,981.16 |