


DKS-SOLDERPASTE15G | |
---|---|
DigiKey Part Number | DKS-SOLDERPASTE15G-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SOLDERPASTE15G |
Description | SOLDER PASTE NO-CLEAN 63/37 5CC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 0.53 oz (15g), 5cc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Leaded | |
Form | Syringe, 0.53 oz (15g), 5cc | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.55000 | $23.55 |
5 | $20.29400 | $101.47 |
10 | $19.03500 | $190.35 |
25 | $17.48880 | $437.22 |
50 | $16.40120 | $820.06 |
100 | $15.37930 | $1,537.93 |
500 | $13.23666 | $6,618.33 |