380-10-1xx-00-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-10-115-00-001000

DigiKey Part Number
ED10164-15-ND
Manufacturer
Manufacturer Product Number
380-10-115-00-001000
Description
CONN HDR SOLDER 15POS GOLD
Customer Reference
Detailed Description
15 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
15
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.19000$8.19
10$6.96300$69.63
100$5.91860$591.86
500$5.28356$2,641.78
1,000$5.03161$5,031.61
Manufacturers Standard Package
Alternate Length
CONN HDR SOLDER 1POS GOLD
In-Stock: 0
Unit Price: $0.92000
CONN HDR SOLDER 2POS GOLD
In-Stock: 0
Unit Price: $1.50000
CONN HDR SOLDER 3POS GOLD
In-Stock: 0
Unit Price: $2.06000
CONN HDR SOLDER 4POS GOLD
In-Stock: 0
Unit Price: $2.61000
CONN HDR SOLDER 5POS GOLD
In-Stock: 0
Unit Price: $3.15000