
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.12000 | $10.12 |
10 | $9.39700 | $93.97 |
100 | $8.19210 | $819.21 |
500 | $7.46926 | $3,734.63 |
1,000 | $6.86690 | $6,866.90 |
5,000 | $6.26454 | $31,322.70 |
10,000 | $6.02360 | $60,236.00 |