
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.30000 | $10.30 |
10 | $8.75200 | $87.52 |
25 | $8.20400 | $205.10 |
50 | $7.81220 | $390.61 |
100 | $7.43930 | $743.93 |
250 | $6.97376 | $1,743.44 |
500 | $6.64122 | $3,320.61 |
1,000 | $6.32461 | $6,324.61 |




