
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Piston | |
Number of Contacts | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.64000 | $15.64 |
| 10 | $14.52600 | $145.26 |
| 100 | $12.66360 | $1,266.36 |
| 500 | $11.54618 | $5,773.09 |
| 1,000 | $10.61504 | $10,615.04 |
| 5,000 | $9.68390 | $48,419.50 |
| 10,000 | $9.31144 | $93,114.40 |

