
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Piston | |
Number of Contacts | 22 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.27000 | $17.27 |
10 | $16.03200 | $160.32 |
100 | $13.97700 | $1,397.70 |
500 | $12.74372 | $6,371.86 |
1,000 | $11.71599 | $11,715.99 |
5,000 | $10.68828 | $53,441.40 |
10,000 | $10.27719 | $102,771.90 |