
811-22-007-30-001101 | |
---|---|
DigiKey Part Number | ED8111-07-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-007-30-001101 |
Description | CONN SPRING PISTON 7POS SMD |
Customer Reference | |
Detailed Description | 7 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-007-30-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.88000 | $4.88 |
10 | $4.14500 | $41.45 |
25 | $3.88520 | $97.13 |
50 | $3.69940 | $184.97 |
100 | $3.52280 | $352.28 |
250 | $3.30224 | $825.56 |
500 | $3.14466 | $1,572.33 |
1,000 | $2.99466 | $2,994.66 |
2,500 | $2.80738 | $7,018.45 |