CPCI-AC-3U-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCI-DC-3U-300/24

DigiKey Part Number
2647-CPCI-DC-3U-300/24-ND
Manufacturer
Manufacturer Product Number
CPCI-DC-3U-300/24
Description
DC/DC CNVRTR 5V 3.3V +/-12V 348W
Customer Reference
Detailed Description
Enclosed DC DC Converter 4 Output 5V 3.3V 12V -12V 30A, 40A, 5A, 500mA 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digital Power Corporation
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
20V
Voltage - Input (Max)
36V
Number of Outputs
4
Voltage - Output 1
5V
Voltage - Output 2
3.3V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Current - Output (Max)
30A, 40A, 5A, 500mA
Power (Watts)
348W
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
-5°C ~ 70°C (With Derating)
Mounting Type
Compact PCI®
Size / Dimension
6.67" L x 3.94" W x 1.60" H (169.4mm x 100.0mm x 40.6mm)
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$460.40000$460.40