
RG5921100B | |
|---|---|
DigiKey Part Number | 3608-RG5921100B-ND |
Manufacturer | Digiwave |
Manufacturer Part Number | RG5921100B |
Description | CABLE COAXIAL RG-59 20AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-59 100.0' (30.48m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digiwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Shield Coverage | 100%, 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 5 | $18.05000 | $90.25 |
| 10 | $17.10000 | $171.00 |
| 50 | $15.20000 | $760.00 |



