2ESDV-08P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2ESDV-08P

2ESDV-08P

DigiKey Part Number
2861-2ESDV-08P-ND
Manufacturer
Manufacturer Product Number
2ESDV-08P
Description
TERM BLOCK PLUG 8POS 5.08MM
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
18A
Voltage - IEC
600 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,612
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from DINKLE Corporation USA
FREE SHIPPING on orders of $20.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.77000$3.77
10$2.83100$28.31
50$2.45320$122.66
100$2.26440$226.44
250$2.07572$518.93
500$1.88700$943.50
1,000$1.69830$1,698.30