
CSC-602PN | |
|---|---|
DigiKey Part Number | 2861-CSC-602PN-ND |
Manufacturer | |
Manufacturer Part Number | CSC-602PN |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.85500 | $18.55 |
| 50 | $1.60780 | $80.39 |
| 100 | $1.48420 | $148.42 |
| 200 | $1.36055 | $272.11 |
| 500 | $1.23684 | $618.42 |
| 1,000 | $1.11316 | $1,113.16 |

