
DKB80 | |
---|---|
DigiKey Part Number | 2861-DKB80-ND |
Manufacturer | |
Manufacturer Product Number | DKB80 |
Description | TERM BLK 2POS BLACK |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Black NEMA Open Construction 19.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DINKLE Corporation USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 19.0mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 800 V | |
Current - UL | 85 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 0.75-16mm² | |
Features | - | |
Housing Color | Black | |
Length | 2.126" (54.00mm) | |
Height (Max) | 1.496" (38.00mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 16mm ~ 17mm | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.78000 | $8.78 |
10 | $6.58800 | $65.88 |
50 | $5.70960 | $285.48 |
100 | $5.27040 | $527.04 |
250 | $4.83120 | $1,207.80 |
500 | $4.39200 | $2,196.00 |
1,000 | $3.95280 | $3,952.80 |