
DKM6 | |
---|---|
DigiKey Part Number | 2861-DKM6-ND |
Manufacturer | |
Manufacturer Product Number | DKM6 |
Description | TERM BLK 1POS BEIGE |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Beige Post - Single 19.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 19.5mm | |
Termination Style | Stud | |
Current - IEC | 125 A | |
Voltage - IEC | 1 kV | |
Current - UL | 115 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 2-14 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.638" (67.00mm) | |
Height (Max) | 2.126" (54.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.32100 | $33.21 |
50 | $2.87800 | $143.90 |
100 | $2.65660 | $265.66 |
200 | $2.43520 | $487.04 |
500 | $2.21380 | $1,106.90 |
1,000 | $1.99242 | $1,992.42 |