
DN00708B | |
|---|---|
DigiKey Part Number | 2861-DN00708B-ND |
Manufacturer | |
Manufacturer Part Number | DN00708B |
Description | CONN FERRULE DIN 2X20AWG GRAY |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 20 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 20 AWG (0.75mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.09000 | $0.09 |
| 500 | $0.06878 | $34.39 |
| 1,000 | $0.05960 | $59.60 |
| 2,000 | $0.05502 | $110.04 |

