
DN02508D | |
|---|---|
DigiKey Part Number | 2861-DN02508D-ND |
Manufacturer | |
Manufacturer Part Number | DN02508D |
Description | CONN FERRULE DIN 14AWG BLUE |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.05000 | $0.05 |
| 500 | $0.03890 | $19.45 |
| 1,000 | $0.03370 | $33.70 |
| 2,000 | $0.03111 | $62.22 |



