EC350V-07P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC350V-07P

DigiKey Part Number
2861-EC350V-07P-ND
Manufacturer
Manufacturer Product Number
EC350V-07P
Description
TERM BLOCK PLUG 7POS 3.50MM
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
14A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,471
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from DINKLE Corporation USA
FREE SHIPPING on orders of $20.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.47000$3.47
10$2.60600$26.06
50$2.25820$112.91
100$2.08440$208.44
200$1.91070$382.14
500$1.73700$868.50
1,000$1.56330$1,563.30