ECH350R-03P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH350R-03P

DigiKey Part Number
2861-ECH350R-03P-ND
Manufacturer
Manufacturer Product Number
ECH350R-03P
Description
TERM BLOCK HDR 3POS 3.50MM
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
14A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,074
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from DINKLE Corporation USA
FREE SHIPPING on orders of $20.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.53100$5.31
50$0.46020$23.01
100$0.42480$42.48
200$0.38940$77.88
500$0.35400$177.00
1,000$0.31860$318.60