
ECHP381V-04P | |
---|---|
DigiKey Part Number | 2861-ECHP381V-04P-ND |
Manufacturer | |
Manufacturer Product Number | ECHP381V-04P |
Description | TERM BLK 4POS GREEN |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.114" (2.90mm), Solder Eyelet | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 4 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.150" (3.81mm) | |
Voltage - UL | 300 V | |
Current - UL | 8 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.23000 | $3.23 |
10 | $2.42400 | $24.24 |
50 | $2.10080 | $105.04 |
100 | $1.93920 | $193.92 |
250 | $1.77760 | $444.40 |
500 | $1.61600 | $808.00 |
1,000 | $1.45440 | $1,454.40 |