EK508V-03P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK508V-03P

DigiKey Part Number
2861-EK508V-03P-ND
Manufacturer
Manufacturer Product Number
EK508V-03P
Description
TERM BLK 3POS 5.00MM SCRW PLG
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EK508V-03P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
20 A
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $20.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.88200$8.82
50$0.76440$38.22
100$0.70560$70.56
200$0.64680$129.36
500$0.58800$294.00
1,000$0.52920$529.20