
ESC250V-12P | |
|---|---|
DigiKey Part Number | 2861-ESC250V-12P-ND |
Manufacturer | |
Manufacturer Product Number | ESC250V-12P |
Description | TERM BLOCK PLUG 12POS 2.50MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 4A | |
Voltage - IEC | 320 V | |
Current - UL | 4 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.2-0.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.463" (11.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.83000 | $17.83 |
| 10 | $13.37400 | $133.74 |
| 50 | $11.59080 | $579.54 |
| 100 | $10.69920 | $1,069.92 |
| 200 | $9.80760 | $1,961.52 |
| 500 | $8.91600 | $4,458.00 |
| 1,000 | $8.02440 | $8,024.40 |











