
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dino-Lite | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 10x ~ 200x | |
Field of View | 1.54" ~ 0.08" (39.1mm ~ 2.0mm) | |
Working Distance | 1.35" ~ 14.08" (34.3mm ~ 357.7mm) | |
Illumination | LED, White (8) | |
Camera Type | CMOS, 1.3MP | |
Interface | - | |
Includes | Diffuser | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $949.00000 | $949.00 |