
AF7915MZT | |
---|---|
DigiKey Part Number | 2420-AF7915MZT-ND |
Manufacturer | |
Manufacturer Product Number | AF7915MZT |
Description | 10x - 220x, 5MP with FLC, AMR, E |
Customer Reference | |
Detailed Description | Microscope, Digital 10x ~ 220x LED, White (8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dino-Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 10x ~ 220x | |
Field of View | - | |
Working Distance | 0.48" ~ 5.61" (12.1mm ~ 142.6mm) | |
Illumination | LED, White (8) | |
Camera Type | 5MP | |
Interface | USB | |
Includes | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,269.00000 | $1,269.00 |