
AM7025X | |
---|---|
DigiKey Part Number | 2420-AM7025X-ND |
Manufacturer | |
Manufacturer Product Number | AM7025X |
Description | 5MP MICROSCOPE EYEPIECE CAMERA |
Customer Reference | |
Detailed Description | Optical Inspection Camera 2592 x 1944 USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dino-Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Camera Type | - | |
Megapixels | 5.0 | |
Resolution | 2592 x 1944 | |
Frames per Second | 30.0 | |
Interface | USB 2.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $649.00000 | $649.00 |