AL5811FF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: $1.52000
Datasheet

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $2.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $1.60524
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $1.96670
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.53000
Datasheet
6-UDFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5811FF-7

DigiKey Part Number
AL5811FF-7DITR-ND - Tape & Reel (TR)
AL5811FF-7DICT-ND - Cut Tape (CT)
AL5811FF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5811FF-7
Description
IC LED DRVR LINEAR PWM 75MA 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 75mA U-DFN3030-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
60V
Voltage - Output
1V ~ 60V
Current - Output / Channel
75mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN3030-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 51,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.51200$5.12
25$0.45960$11.49
100$0.40220$40.22
250$0.37488$93.72
500$0.35842$179.21
1,000$0.34486$344.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32811$984.33
6,000$0.31991$1,919.46
9,000$0.31580$2,842.20
15,000$0.31126$4,668.90
21,000$0.30860$6,480.60
30,000$0.30604$9,181.20
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.