AL8861MP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5812MP-13

DigiKey Part Number
AL5812MP-13DITR-ND - Tape & Reel (TR)
AL5812MP-13DICT-ND - Cut Tape (CT)
AL5812MP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5812MP-13
Description
IC LED DRVR LIN PWM 150MA 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 150mA 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3.5V
Voltage - Supply (Max)
60V
Voltage - Output
1V ~ 60V
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.46900$4.69
25$0.42080$10.52
100$0.36780$36.78
250$0.34244$85.61
500$0.32718$163.59
1,000$0.31462$314.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30135$753.38
5,000$0.29336$1,466.80
7,500$0.28935$2,170.12
12,500$0.28492$3,561.50
17,500$0.28232$4,940.60
25,000$0.27983$6,995.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.