AL9902FDF-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.90000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.78197
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 36,000
Unit Price: $1.37000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.16000
AL8812FDF-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL9902FDF-13

DigiKey Part Number
31-AL9902FDF-13TR-ND - Tape & Reel (TR)
31-AL9902FDF-13CT-ND - Cut Tape (CT)
31-AL9902FDF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL9902FDF-13
Description
IC LED DRVR OFFL PWM 400MA 12DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 400mA U-DFN6040-12
Datasheet
 Datasheet
EDA/CAD Models
AL9902FDF-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
20V
Voltage - Supply (Max)
500V
Voltage - Output
-
Current - Output / Channel
400mA
Frequency
300kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UDFN Exposed Pad
Supplier Device Package
U-DFN6040-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.84000$1.84
10$1.35400$13.54
25$1.23240$30.81
100$1.09830$109.83
250$1.03440$258.60
500$0.99588$497.94
1,000$0.96417$964.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92500$2,775.00
6,000$0.90583$5,434.98
9,000$0.89624$8,066.16
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.