AP3019AUKTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: $0.42000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,000
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 943
Unit Price: $2.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.14000
Datasheet

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


Texas Instruments
In Stock: 2,739
Unit Price: $0.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.86000
Datasheet

Similar


Texas Instruments
In Stock: 369
Unit Price: $1.48000
Datasheet

Similar


Texas Instruments
In Stock: 4,210
Unit Price: $1.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 227
Unit Price: $7.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3019AUKTR-G1

DigiKey Part Number
AP3019AUKTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP3019AUKTR-G1
Description
IC LED DRVR RGLTR PWM SOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA (Switch) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
550mA (Switch)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.