AP431SHAZTR-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1,739
Unit Price: $0.43000
Datasheet
AP7384-50V-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP431SHAZTR-G1

DigiKey Part Number
AP431SHAZTR-G1DICT-ND - Cut Tape (CT)
AP431SHAZTR-G1DITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AP431SHAZTR-G1
Description
IC VREF SHUNT ADJ 0.5% TO92
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.49000$0.49
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.08769$175.38
4,000$0.08465$338.60
6,000$0.08312$498.72
10,000$0.08144$814.40
14,000$0.08045$1,126.30
20,000$0.07950$1,590.00
50,000$0.07746$3,873.00
100,000$0.07623$7,623.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.