AP7335-12SNG-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.36000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7335-12SNG-7

DigiKey Part Number
31-AP7335-12SNG-7TR-ND - Tape & Reel (TR)
31-AP7335-12SNG-7CT-ND - Cut Tape (CT)
31-AP7335-12SNG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
AP7335-12SNG-7
Description
IC REG LINEAR 1.2V U-DFN2020-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.22300$2.23
25$0.19800$4.95
100$0.17070$17.07
250$0.15752$39.38
500$0.14958$74.79
1,000$0.14306$143.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13500$405.00
6,000$0.13106$786.36
9,000$0.12908$1,161.72
15,000$0.12690$1,903.50
21,000$0.12562$2,638.02
30,000$0.12439$3,731.70
75,000$0.12174$9,130.50
Manufacturer Standard Packaging