

AP7335-18WG-7 | |
---|---|
DigiKey Part Number | 31-AP7335-18WG-7TR-ND - Tape & Reel (TR) 31-AP7335-18WG-7CT-ND - Cut Tape (CT) 31-AP7335-18WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-18WG-7 |
Description | IC REG LINEAR 1.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335-18WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.18900 | $1.89 |
25 | $0.16720 | $4.18 |
100 | $0.14350 | $14.35 |
250 | $0.13216 | $33.04 |
500 | $0.12534 | $62.67 |
1,000 | $0.11972 | $119.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11277 | $338.31 |