

AP7335-33SNG-7 | |
---|---|
DigiKey Part Number | 31-AP7335-33SNG-7TR-ND - Tape & Reel (TR) 31-AP7335-33SNG-7CT-ND - Cut Tape (CT) 31-AP7335-33SNG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-33SNG-7 |
Description | IC REG LINEAR 3.3V U-DFN2020-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.22300 | $2.23 |
25 | $0.19800 | $4.95 |
100 | $0.17070 | $17.07 |
250 | $0.15752 | $39.38 |
500 | $0.14958 | $74.79 |
1,000 | $0.14306 | $143.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13500 | $405.00 |
6,000 | $0.13106 | $786.36 |
9,000 | $0.12908 | $1,161.72 |
15,000 | $0.12690 | $1,903.50 |
21,000 | $0.12562 | $2,638.02 |
30,000 | $0.12439 | $3,731.70 |
75,000 | $0.12174 | $9,130.50 |