AP7353-30CV4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.30000
Datasheet
4-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XFBGA, WLBGA
4-XFBGA, WLBGA

AP7353-30CV4-7

DigiKey Part Number
31-AP7353-30CV4-7TR-ND - Tape & Reel (TR)
31-AP7353-30CV4-7CT-ND - Cut Tape (CT)
31-AP7353-30CV4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7353-30CV4-7
Description
IC REG LIN 3V 250MA X1-WLB0707-4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.147V @ 250mA
Current - Output
Current - Quiescent (Iq)
27 µA
PSRR
90dB ~ 70dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
X1-WLB0707-4 (Type A1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12312$369.36
6,000$0.11947$716.82
9,000$0.11764$1,058.76
15,000$0.11561$1,734.15
21,000$0.11442$2,402.82
30,000$0.11329$3,398.70
75,000$0.11083$8,312.25
Manufacturers Standard Package