

AP7354D-15FS4-7 | |
---|---|
DigiKey Part Number | 31-AP7354D-15FS4-7TR-ND - Tape & Reel (TR) 31-AP7354D-15FS4-7CT-ND - Cut Tape (CT) 31-AP7354D-15FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354D-15FS4-7 |
Description | IC REG LINEAR 1.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.27300 | $2.73 |
25 | $0.24320 | $6.08 |
100 | $0.21010 | $21.01 |
250 | $0.19444 | $48.61 |
500 | $0.18496 | $92.48 |
1,000 | $0.17716 | $177.16 |
2,500 | $0.16893 | $422.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16397 | $819.85 |
10,000 | $0.15988 | $1,598.80 |
15,000 | $0.15784 | $2,367.60 |
25,000 | $0.15557 | $3,889.25 |
35,000 | $0.15425 | $5,398.75 |
50,000 | $0.15298 | $7,649.00 |