
AP7361EA-10E-13 | |
---|---|
DigiKey Part Number | 31-AP7361EA-10E-13TR-ND - Tape & Reel (TR) 31-AP7361EA-10E-13CT-ND - Cut Tape (CT) 31-AP7361EA-10E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-10E-13 |
Description | IC REG LINEAR 1V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.18700 | $1.87 |
25 | $0.16600 | $4.15 |
100 | $0.14230 | $14.23 |
250 | $0.13104 | $32.76 |
500 | $0.12426 | $62.13 |
1,000 | $0.11868 | $118.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.11278 | $281.95 |
5,000 | $0.10923 | $546.15 |
7,500 | $0.10745 | $805.88 |
12,500 | $0.10548 | $1,318.50 |
17,500 | $0.10433 | $1,825.78 |
25,000 | $0.10322 | $2,580.50 |
62,500 | $0.10083 | $6,301.88 |