
AP9214L-AE-HSBR-7 | |
---|---|
DigiKey Part Number | 31-AP9214L-AE-HSBR-7TR-ND - Tape & Reel (TR) 31-AP9214L-AE-HSBR-7CT-ND - Cut Tape (CT) 31-AP9214L-AE-HSBR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9214L-AE-HSBR-7 |
Description | IC BATT PROT LI-ION 1CELL 6UDFN |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2535-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.75000 | $7.50 |
100 | $0.58330 | $58.33 |
500 | $0.49440 | $247.20 |
1,000 | $0.40274 | $402.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37913 | $1,137.39 |
6,000 | $0.36108 | $2,166.48 |
9,000 | $0.34441 | $3,099.69 |