
APR34150MTR-G1 | |
---|---|
DigiKey Part Number | APR34150MTR-G1DITR-ND - Tape & Reel (TR) APR34150MTR-G1DICT-ND - Cut Tape (CT) APR34150MTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR34150MTR-G1 |
Description | IC RECT CTLR AC/DC SYNCH 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 6V | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41043 | $1,641.72 |
8,000 | $0.40127 | $3,210.16 |
12,000 | $0.39667 | $4,760.04 |
20,000 | $0.39159 | $7,831.80 |