AZ1117CH2-5.0TRG1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $255.00000
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3

AZ1117CH2-5.0TRG1

DigiKey Part Number
31-AZ1117CH2-5.0TRG1TR-ND - Tape & Reel (TR)
31-AZ1117CH2-5.0TRG1CT-ND - Cut Tape (CT)
31-AZ1117CH2-5.0TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117CH2-5.0TRG1
Description
IC REG LINEAR 5V 1A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117CH2-5.0TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 184,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.15300$1.53
25$0.13480$3.37
100$0.11510$11.51
250$0.10576$26.44
500$0.10010$50.05
1,000$0.09545$95.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08846$353.84
8,000$0.08587$686.96
12,000$0.08457$1,014.84
20,000$0.08313$1,662.60
28,000$0.08229$2,304.12
40,000$0.08148$3,259.20
100,000$0.07974$7,974.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.