
AZ494CM-E1 | |
---|---|
DigiKey Part Number | 31-AZ494CM-E1-ND |
Manufacturer | |
Manufacturer Product Number | AZ494CM-E1 |
Description | IC REG BUCK ADJ 200MA DL 16SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 2 Output 200mA 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |