8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZV3002S-13

DigiKey Part Number
AZV3002S-13DITR-ND - Tape & Reel (TR)
AZV3002S-13DICT-ND - Cut Tape (CT)
AZV3002S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZV3002S-13
Description
IC COMPARATOR 2 GEN PUR 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
30mV
Current - Input Bias (Max)
1pA
Current - Output (Typ)
68mA
Current - Quiescent (Max)
9µA (Typ)
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.8µs
Hysteresis
13mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.29500$2.95
25$0.26320$6.58
100$0.22790$22.79
250$0.21108$52.77
500$0.20094$100.47
1,000$0.19258$192.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.18376$459.40
5,000$0.17844$892.20
7,500$0.17577$1,318.28
12,500$0.17282$2,160.25
17,500$0.17110$2,994.25
25,000$0.16944$4,236.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.