B140S1F-7 | |
---|---|
DigiKey Part Number | 31-B140S1F-7TR-ND - Tape & Reel (TR) 31-B140S1F-7CT-ND - Cut Tape (CT) 31-B140S1F-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140S1F-7 |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.18200 | $1.82 |
100 | $0.11380 | $11.38 |
500 | $0.08404 | $42.02 |
1,000 | $0.07439 | $74.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06210 | $186.30 |
6,000 | $0.05589 | $335.34 |
9,000 | $0.05273 | $474.57 |
15,000 | $0.04917 | $737.55 |
21,000 | $0.04706 | $988.26 |
30,000 | $0.04501 | $1,350.30 |
75,000 | $0.04051 | $3,038.25 |
150,000 | $0.03825 | $5,737.50 |