


B2100AQ-13 | |
|---|---|
DigiKey Part Number | 31-B2100AQ-13TR-ND - Tape & Reel (TR) 31-B2100AQ-13CT-ND - Cut Tape (CT) 31-B2100AQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | B2100AQ-13 |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45900 | $4.59 |
| 100 | $0.29530 | $29.53 |
| 500 | $0.22482 | $112.41 |
| 1,000 | $0.20210 | $202.10 |
| 2,000 | $0.18296 | $365.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15737 | $786.85 |
| 10,000 | $0.14494 | $1,449.40 |
| 15,000 | $0.13861 | $2,079.15 |
| 25,000 | $0.13162 | $3,290.50 |


