B240A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11426
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Comchip Technology
In Stock: 45,000
Unit Price: $0.31000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: $0.59000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.57000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.88000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.29000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

B240A-13

DigiKey Part Number
B240ADITR-ND - Tape & Reel (TR)
B240ADICT-ND - Cut Tape (CT)
B240ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B240A-13
Description
DIODE SCHOTTKY 40V 2A SMA
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B240A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.26875$8,062.50
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.